Marquardt Micro Switch

Bulk discount available

Subtotal (1 unit)*

€4.13

(exc. VAT)

€5.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€4.13
10 - 24€3.96
25 - 49€3.83
50 +€3.68

*price indicative

RS Stock No.:
741-0732
Distrelec Article No.:
135-83-057
Mfr. Part No.:
1050.2202
Manufacturer:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Micro Switch

Standards/Approvals

RoHS, REACH, UNSPSC

Marquardt Subminiature Snap Action Switches - 1050 Series


Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm

Bounce time <5ms

UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links