Marquardt Lever Micro Switch, Solder Terminal, 10A, 250 V ac, SPDT

Image representative of range

Subtotal (1 bag of 10 units)*

€50.80

(exc. VAT)

€62.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€50.80€5.08

*price indicative

RS Stock No.:
690-487
Mfr. Part No.:
1006.1001
Manufacturer:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

Solder

Switch Contact Current

10A

Contact Configuration

SPDT

Housing Material

Duroplast

Operating Force

0.8N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact AC Voltage

250V ac

Microswitch Type

Snap Action

Series

1006

Width

16mm

Standards/Approvals

CSA, UL

Hazardous Area Certification

No

Depth

10.3mm

Length

28mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy