Marquardt Plunger Micro Switch, Tab Terminal, 16A, 250 V ac, SPCO
- RS Stock No.:
- 741-0959
- Distrelec Article No.:
- 135-83-007
- Mfr. Part No.:
- 1005.1004
- Manufacturer:
- Marquardt
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.34
(exc. VAT)
€11.49
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.34 | - |
| 10 - 24 | €8.89 | 4% |
| 25 - 49 | €8.30 | 11% |
| 50 + | €7.66 | 17% |
*price indicative
- RS Stock No.:
- 741-0959
- Distrelec Article No.:
- 135-83-007
- Mfr. Part No.:
- 1005.1004
- Manufacturer:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPCO | |
| Housing Material | Thermosetting Plastic | |
| Operating Force | 3.8N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature Snap Action | |
| Mechanical Life | 10000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, ENEC, UL | |
| Series | 1005 | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Tab | ||
Switch Contact Current 16A | ||
Contact Configuration SPCO | ||
Housing Material Thermosetting Plastic | ||
Operating Force 3.8N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature Snap Action | ||
Mechanical Life 10000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, ENEC, UL | ||
Series 1005 | ||
- COO (Country of Origin):
- TN
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Plunger Micro Switch 16A SPCO
- Marquardt Plunger Micro Switch 16A SPCO IP0
- Marquardt Plunger Micro Switch 16A SPCO IP00
- Marquardt Plunger Micro Switch 16A SPCO
- Marquardt Plunger Micro Switch 16A SPCO
- Marquardt Plunger Micro Switch 16A SPCO IP40
- Aratas Pin Plunger Micro Switch 16A SPCO, IP40
- Marquardt Roller Lever Micro Switch 16A SPCO IP40
