RS PRO Plunger Micro Switch, Screw Terminal, 15A, 250 V ac, SPCO, IP54
- RS Stock No.:
- 797-2501
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.48
(exc. VAT)
€42.41
(inc. VAT)
In Stock
- 379 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
- Plus 50 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €34.48 |
| 10 - 49 | €31.03 |
| 50 - 99 | €25.92 |
| 100 - 249 | €24.17 |
| 250 + | €22.07 |
*price indicative
- RS Stock No.:
- 797-2501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Housing Material | Metal | |
| Contact Configuration | SPCO | |
| IP Rating | IP54 | |
| Operating Force | 723g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CSA, CE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Housing Material Metal | ||
Contact Configuration SPCO | ||
IP Rating IP54 | ||
Operating Force 723g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CSA, CE | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IN
RS PRO SP-CO Plunger Microswitch, 15 A @ 250 V AC
Microswitches are commonly used as safety devices, opening up circuits when needed to prevent a machine being turned on, for example. This plunger-operated microswitch is from our RS PRO range. It has a single-pole changeover configuration so you can use it to switch between two electrical circuits. These kinds of devices are common in the home and industrial settings.
The snap-acting switch is housed in a robust metal casing. Its M3 screw terminals are located in 3.96 mm-wide wiring channels and protected by a removable, insulated cover plate. Fine silver contacts offer excellent conductivity, while the beryllium copper trident spring operating mechanism resists corrosion.
The switch conforms to IEC 1058-1 as a safe and reliable switch. It's IP54-rated for protection against dust and accidental splashes. This kind of microswitch is commonly used as a safety switch on automatic doors or in industrial control circuits.
Features and Benefits
• Microswitch
• Plunger type actuator
• Single-pole, changeover configuration
• Snap-action means the speed of travel of the contacts does not rely on the speed of actuation
• Robust metal casing is IP54-rated for resistance against dust and splashes
• Fine silver contacts offer excellent conductivity
• Screw terminal
• Contact current rating of 15 A at 250 V AC
• Operating force of 723 gms
• Release force of 170 gf
• Maximum overtravel of 4.6 mm
• Maximum pretravel of 1.5 mm
• Maximum movement differential of 0.08 mm
• Mechanical life of 1,000,000 operations
• Conforms to IEC 1058-1 standard as a safe and effective switch
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Plunger Micro Switch 15A SPCO, IP54
- RS PRO Roller Lever Micro Switch 15A SPCO, IP54
- RS PRO Plunger Micro Switch 15A SPCO, IP40
- Honeywell Technologies Roller Plunger Micro Switch 15A SPCO
- RS PRO Spring Plunger Micro Switch 15A SPCO, IP40
- Honeywell Technologies Plunger Micro Switch 15A SPCO
- RS PRO Spring Plunger Micro Switch 15A 250 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 15A SPCO, IP64
