RS PRO Spring Plunger Micro Switch, Screw Terminal, 15A, 250 V ac, SPCO, IP40
- RS Stock No.:
- 797-2536
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.38
(exc. VAT)
€28.76
(inc. VAT)
In Stock
- 275 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.38 |
| 10 - 24 | €18.70 |
| 25 - 49 | €17.98 |
| 50 - 99 | €17.48 |
| 100 + | €17.06 |
*price indicative
- RS Stock No.:
- 797-2536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Spring Plunger | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPCO | |
| Housing Material | Plastic | |
| IP Rating | IP40 | |
| Operating Force | 420g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CE, CSA, RoHS, IEC 1058-1 | |
| Length | 49.4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Spring Plunger | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPCO | ||
Housing Material Plastic | ||
IP Rating IP40 | ||
Operating Force 420g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CE, CSA, RoHS, IEC 1058-1 | ||
Length 49.4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Width 17.6mm | ||
- COO (Country of Origin):
- IN
RS PRO SP-CO Spring Plunger Microswitch, 15 A at 250 V AC
You can use this RS PRO plunger microswitch to turn your electrical equipment on and off, simply and reliably. It has an actuator spring with an operating force of 420 grams, which allows for relatively easy activation.
The switch's contacts are made of silver, so it has excellent conductivity and resistance against harmful rust and corrosion. This ensures it performs reliably over a long lifespan. The case is made of lightweight plastic that's also strong enough to protect your circuitry from damage. It has a RoHS (Restriction of Hazardous Substances) certification, meaning it contains only minimal amounts of any harmful materials. It's ideal to install in industrial manufacturing equipment or to control semi-automated processes in factories. Engineers have tested this part for quality and safety.
Features and Benefits
• Spring plunger actuator type
• Plastic case
• Single Pole Changeover (SP-CO) contact configuration
• Contact current rating of 15 A at 250 V AC
• Fine silver contact material
• Mechanical life of 1,000,000 operations
• Operating force of 420 g
• Release force of 170 gf (gram-force)
• Screw terminal type
• Voltage rating of 250 V AC
• Meets IEC 1058-1 (International Electrotechnical Commission) standards
Related links
- RS PRO Spring Plunger Micro Switch 15A SPCO, IP40
- RS PRO Spring Plunger Micro Switch 15A 250 V dc IP40
- RS PRO Spring Plunger Micro Switch 15A 250 V dc IP40
- RS PRO Plunger Micro Switch 15A SPCO, IP40
- RS PRO Spring Plunger Micro Switch 15A 250 V dc IP40
- RS PRO Lever Micro Switch 15A SPCO, IP40
- RS PRO Roller Lever Micro Switch 15A SPCO, IP40
- RS PRO Plunger Micro Switch 15A SPCO, IP54
