RS PRO Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT
- RS Stock No.:
- 804-6259
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €6.00
View bulk pricing optionsSubtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 707 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.96 | - |
| 10 - 49 | €5.36 | €6.00 |
| 50 - 99 | €4.48 | €74.00 |
| 100 - 249 | €4.16 | €180.00 |
| 250 + | €3.85 | €527.50 |
*price indicative
- RS Stock No.:
- 804-6259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Long Roller Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPDT | |
| Operating Force | 400g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Length | 37.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Series | RS PRO | |
| Standards/Approvals | IEC 1058-1, LCSO, CE, CSA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Long Roller Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPDT | ||
Operating Force 400g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Length 37.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Series RS PRO | ||
Standards/Approvals IEC 1058-1, LCSO, CE, CSA | ||
- COO (Country of Origin):
- IN
RS PRO 1NO/1NC Roller Lever Micro Switch (16 A @ 250V)
A miniature micro switch featuring a roller lever actuator compatible with all industry standard V3 switches and featuring 6.35mm quick connect terminals.
Constructed from impact resistant Glass filled Thermoplastic the roller arm micro switch is suitable for use in heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
The roller lever micro switch is designed with a snap action 1NO/1NC contact arrangement in a SP/DT contact configuration and is designed to be side mounted using 2 x M3 screws.
The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent roller lever switch ideal for a range of environments and applications.
Features and Benefits
Roller lever actuator
Contact Configuration SPDT
Glass Filled Thermoplastic case
Snap action
Silver over Copper contacts
6.35mm quick connect terminals
Weight of 7.7g
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1, LCSO
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Long Roller Lever Micro Switch 16A 220 V dc IP40
- RS PRO Long Roller Lever Micro Switch 16A SPCO
- Aratas Long Roller Lever Micro Switch 16A SPDT, IP40
- RS PRO Long Roller Lever Micro Switch 16A, IP40
- Honeywell Technologies Long Roller Lever Micro Switch 16A 1 CO
- RS PRO Long Roller Lever Micro Switch 16A SPDT
- RS PRO Long Roller Lever Micro Switch 10A, IP40
- RS PRO Long Straight Lever Micro Switch 16A SPDT, IP40
