Honeywell Technologies Plunger Micro Switch, Screw Terminal, 15A, DPCO
- RS Stock No.:
- 842-6532
- Mfr. Part No.:
- BZ-2AQ18T1
- Manufacturer:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-6532
- Mfr. Part No.:
- BZ-2AQ18T1
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 15 A | |
| Contact Configuration | DPCO | |
| Housing Material | Phenolic | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 20000000 Operations | |
| Minimum Operating Temperature | -55 °C | |
| Operating Force | 6.67 N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 15 A | ||
Contact Configuration DPCO | ||
Housing Material Phenolic | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 20000000 Operations | ||
Minimum Operating Temperature -55 °C | ||
Operating Force 6.67 N | ||
- COO (Country of Origin):
- MX
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Related links
- Honeywell Technologies Plunger Micro Switch 15A, SPCO
- Honeywell Technologies Plunger Micro Switch 15A SPDT
- Honeywell Technologies Plunger Micro Switch 15A SPCO
- Honeywell Technologies Plunger Micro Switch 15A SPCO
- Honeywell Technologies Plunger Micro Switch 15A SPDT, IP65
- Honeywell Technologies Pin Plunger Micro Switch 15A 250 V IP64
- Honeywell Technologies Plunger Micro Switch 15A 250 V dc, SPDT
- Honeywell Technologies Plunger Micro Switch 1A SPCO
