Honeywell Technologies Straight Lever Micro Switch, Screw Terminal, IP64

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
842-8724
Mfr. Part No.:
BZ-2RW80
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Straight Lever

Terminal Type

Screw

Housing Material

Phenolic

IP Rating

IP64

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Series

BZ

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

Mechanical Life

20000000Cycles

COO (Country of Origin):
MX

Honeywell Series BZ Micro Switch, 85°C Maximum Operating Temperature, -55°C Minimum Operating Temperature - BZ-2RW80


This micro switch provides precise electrical actuation for control and safety functions in industrial systems. It is designed for environments where temperature extremes occur, offering dependable switching performance within a wide thermal range. The unit combines a rigid phenolic enclosure with a straight lever actuator and secure screw wiring to suit Compact installations requiring defined actuation behaviour.

Features and Benefits:


• IP64 ingress protection for dust and splashing water resistance
• Phenolic housing withstood higher thermal exposure
• Straight lever actuator for predictable actuation travel
• Screw terminals ensure secure electrical connections
• Mechanical life rated to 20,000,000 cycles for extended service

Applications


• Suitable for conveyor limit position detection
• Ideal for industrial control panels with restricted space
• Used for safety interlocks on access doors
• Can be used for equipment requiring frequent cycle switching
• Suitable for environmental enclosures with splash exposure

What approvals does it carry for safety standards?


It is certified to UL and CSA standards for electrical safety.

How is the switch wired into a control circuit?


Wiring is via screw terminals designed for secure conductor retention and straightforward installation.

What are the actuator and enclosure materials?


The actuator uses a straight lever design and the enclosure is MADE from phenolic material.

Is it suitable for hazardous area installations?


It is not certified for hazardous areas and should not be used where such certification is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy