Johnson Electric Roller Lever Micro Switch, Screw Terminal, 10A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 883-1644
- Distrelec Article No.:
- 135-85-031
- Mfr. Part No.:
- V9NLR
- Manufacturer:
- Johnson Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-1644
- Distrelec Article No.:
- 135-85-031
- Mfr. Part No.:
- V9NLR
- Manufacturer:
- Johnson Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 10A | |
| Housing Material | Zinc | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 6N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Depth | 53mm | |
| Mechanical Life | 1000000Cycles | |
| Series | V9 | |
| Hazardous Area Certification | No | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 10A | ||
Housing Material Zinc | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 6N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Depth 53mm | ||
Mechanical Life 1000000Cycles | ||
Series V9 | ||
Hazardous Area Certification No | ||
Width 29mm | ||
- COO (Country of Origin):
- PL
SPDT & SPST-NC V9 Series
Metal body, IP67 sealed
Silver contacts
Mechanical Life: 106 operations
Operating temperature range: -40 to +125°C
Through-hole mounting
Earth kit provided
Dimensions: H21mm x W29mm x D53mm
Approvals
UL,CSA.
Related links
- Johnson Electric Plunger Micro Switch 10A SPCO, IP67
- ZF Lever Micro Switch 10A SPCO, IP67
- Honeywell Technologies Roller Lever Micro Switch 10A SPCO
- Marquardt Simulated Roller Lever Micro Switch 10A 12 V dc IP67
- Marquardt Roller Lever Micro Switch 10A SPCO
- Marquardt Roller Lever Micro Switch 10A SPCO
- Aratas Short Hinge Roller Lever Micro Switch 10A SPCO, IP40
- RS PRO Roller Lever Micro Switch 15A SPCO, IP54
