Brand-Rex EasyPIC v8 for dsPIC30 Development Board MIKROE-4511
- RS Stock No.:
- 106-942
- Mfr. Part No.:
- MIKROE-4511
- Manufacturer:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-942
- Mfr. Part No.:
- MIKROE-4511
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | EasyPIC v8 for dsPIC30 | |
| Device Core | dsPIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4511 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name EasyPIC v8 for dsPIC30 | ||
Device Core dsPIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4511 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE EasyPIC v8 Board for DSPIC30 represents the pinnacle of innovation in hardware design, catering to engineers engaged in rapid prototyping. This advanced platform simplifies the complexities of developing and testing designs, allowing for seamless integration of ideas and evaluation against real world constraints.
Facilitates rapid prototyping to enhance the design process
Equipped with an on board WiFi programmer for versatile connectivity
Designed with a sturdy build to withstand rigorous usage
Features a clear intuitive layout for ease of use
Supports multiple power supply options including battery and USB
Related links
- Brand-Rex EasyPIC v8 for dsPIC30 MCU Development Board MIKROE-5388
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 USB Development Board MIKROE-5373
- Brand-Rex EasyPIC v7 for dsPIC30 USB Development Board MIKROE-1153
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex EasyPIC PRO v8 Over USB-C MCU Development Board MIKROE-5366
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 MIKROE-4750
- Brand-Rex EasyPIC PRO v7a MCU Development Board MIKROE-4820
- Brand-Rex EasyPIC PRO v8 MIKROE-3808
