Infineon PSoC 4 Analogue Front End ( AFE) Shield Kit PSoC Arduino Uno WiFi CY8CKIT-032
- RS Stock No.:
- 266-422
- Mfr. Part No.:
- CY8CKIT-032
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€61.50
(exc. VAT)
€75.64
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.50 | - |
| 5 - 9 | €59.93 | 2% |
| 10 + | €58.87 | 4% |
*price indicative
- RS Stock No.:
- 266-422
- Mfr. Part No.:
- CY8CKIT-032
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Kit Classification | Arduino Uno WiFi | |
| Kit Name | PSoC 4 Analogue Front End ( AFE) Shield Kit | |
| Technology | PSoC | |
| Device Core | ARM Cortex | |
| Processor Family Name | PSoC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Kit Classification Arduino Uno WiFi | ||
Kit Name PSoC 4 Analogue Front End ( AFE) Shield Kit | ||
Technology PSoC | ||
Device Core ARM Cortex | ||
Processor Family Name PSoC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Infineon Microcontroller, 32-bit Architecture, ARM Cortex Device Core - CY8CKIT-032
This memory card connector is a micro SD Card Header designed for efficient usage in various electronic applications. The compact connector features an insertion and removal method that operates on a push/pull basis, facilitating easy card access. With dimensions of 11.4mm in length, 2.3mm in width, and 5.45mm in depth, it is specifically engineered for surface mount use. This device supports microSD cards and incorporates an 8-contact layout, ensuring strong connectivity.
Features & Benefits
• Durable copper alloy contacts enhance performance longevity
• Gold over nickel plating provides superior resistance to corrosion
• Designed for a wide temperature range of -40°C to +85°C
• High durability rating with up to 10,000 mating cycles
• Surface mount style simplifies the assembly process
• Features a card detection switch for improved functionality
Applications
• Used for connecting microSD cards in consumer electronics
• Ideal for requiring compact and reliable memory connections
• Suitable for automated devices needing high-temperature resistant connectors
• Effective in miniaturised circuits where space is limited
• Utilised in electronic devices needing push-pull access for memory cards
How does this connector support reliable connections in my projects?
The connector's gold over nickel plating enhances conductivity while resisting tarnishing, ensuring stable electrical connections essential for data transfer.
What are the benefits of using a surface mount style?
A surface mount style facilitates quicker assembly times and allows for more efficient use of PCB space, which is particularly beneficial in compact electronic designs.
Can this connector withstand harsh environmental conditions?
Yes, it is engineered to operate in a wide
What type of cards does this connector support?
This connector is specifically designed for microSD cards, ensuring an optimal fit and reliable performance in associated devices.
Related links
- Infineon PSoC 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 WiFi, Bluetooth Evaluation Board for Arduino Shields 150
- Arduino UNO WiFi Rev 2
- Infineon PSoC 4 Pioneer Kit Motor Controller
- Infineon PSoC 4 M Series Pioneer Kit Development Kit Evaluation Board CY8CKIT-044
- Infineon PSOC 4 BLE SMA MODULE Development Kit Evaluation Board CY8CKIT-141
- Infineon PSoC 4200DS Prototyping Kit Development Kit CY8CKIT-146
- Infineon IOT Sense Expansion Kit Absolute Orientation Sensor Evaluation Kit for Arduino Uno CY8CKIT-062S2-43012
- Infineon PSoC 62S4 Pioneer Kit Development Kit Arduino Compatible IoT Kit CY8CKIT-062S4
