STMicroelectronics IO-Link Actuator for Industrial Tower Light Based On L6364Q and IPS4260L IO-Link Transceiver
- RS Stock No.:
- 279-867
- Mfr. Part No.:
- EVLIOL4LSV1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€23.33
(exc. VAT)
€28.70
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.33 |
*price indicative
- RS Stock No.:
- 279-867
- Mfr. Part No.:
- EVLIOL4LSV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Interface | |
| Kit Name | IO-Link Actuator for Industrial Tower Light Based On L6364Q and IPS4260L | |
| Technology | IO-Link Transceiver | |
| Device Core | ARM Cortex M0+ | |
| Processor Part Number | STM32G071CB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Interface | ||
Kit Name IO-Link Actuator for Industrial Tower Light Based On L6364Q and IPS4260L | ||
Technology IO-Link Transceiver | ||
Device Core ARM Cortex M0+ | ||
Processor Part Number STM32G071CB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics IO-Link actuator for tower lights used in factory automation and alarm indicator applications. It features the L6364 IO-Link device transceiver, STM32G071CB MCU, and IPS4260L low-side driver for industrial loads. The solution drives external loads like tower lights, valves, or pumps and can diagnose LED functionality. It works with an IO-Link master board and control tool GUI software with the corresponding IODD file.
4 buttons used as digital input channels
Operating voltage from 18V to 30V DC
Related links
- STMicroelectronics IO-Link master Evaluation board L6360 Evaluation Board for STM32 Nucleo STEVAL-IOM001V1
- STMicroelectronics IO-Link (PHY) Device Evaluation Board L6362A Evaluation Board for STM32 Nucleo STEVAL-IOD003V1
- STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board
- STMicroelectronics L6362A IO-Link Infrared Sensor Evaluation Board
- RS PRO IO-Link Signal Tower, IP65 24V Pole
- RS PRO IO-Link Signal Tower, IP54 24V Pole
- Werma KS71 Series Clear IO-Link Signal Tower 24V IP65
- Werma KS71 Series Black IO-Link Signal Tower 24V IP65
