STMicroelectronics STEVAL-DPSG474Q 128 KB of SRAM Controller Development Board STEVAL-DPSG474Q
- RS Stock No.:
- 627-176
- Mfr. Part No.:
- STEVAL-DPSG474Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€111.26
(exc. VAT)
€136.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.26 |
*price indicative
- RS Stock No.:
- 627-176
- Mfr. Part No.:
- STEVAL-DPSG474Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Controller Development Board | |
| Kit Name | STEVAL-DPSG474Q | |
| Technology | 128 KB of SRAM | |
| Device Core | Cortex M4 | |
| Processor Family Name | STM32G4 | |
| Processor Part Number | STM32G474QET6 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Controller Development Board | ||
Kit Name STEVAL-DPSG474Q | ||
Technology 128 KB of SRAM | ||
Device Core Cortex M4 | ||
Processor Family Name STM32G4 | ||
Processor Part Number STM32G474QET6 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Digital power supply control board is a control board dedicated to digital power applications. It consists of a platform based on the STM32G474QE microcontroller from the STM32G4 family. The STM32G474QE microcontroller includes the high performance Arm® Cortex®-M4 32-bit RISC core operating at up to 170 MHz frequency, a floating point unit, a full set of DSP instructions, and high speed embedded memories.
ESD protection and filter for MCU pin connections
LDO embedded for 5 V supply
Analog waveform test point
Isolated serial COM
Expansion board DIG/AN connectors
Related links
- STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
- STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- STMicroelectronics Evaluation Board for All ST MEMS Sensor ARM Cortex Development Board STEVAL-MKI109D
- Microchip MIC7400/1 Programming Board Evaluation Kit Controller Development Board ADM00810
- Microchip MIC7400/1 Programming Board Development Kit Controller Development Board ADM00760
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- SRAM Controller Units
- STMicroelectronics STEVAL-MKI246KA Adapter Board Adapter Board STEVAL-MKI246KA
