Velleman Components Relay Board Development Board WPM406
- RS Stock No.:
- 839-098
- Mfr. Part No.:
- WPM406
- Manufacturer:
- Velleman Components
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.20
(exc. VAT)
€8.86
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.20 |
| 10 - 49 | €6.34 |
| 50 - 99 | €5.69 |
| 100 + | €4.90 |
*price indicative
- RS Stock No.:
- 839-098
- Mfr. Part No.:
- WPM406
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Relay Module | |
| Kit Classification | Development Board | |
| Kit Name | Relay Board | |
| Processor Part Number | WPM406 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Relay Module | ||
Kit Classification Development Board | ||
Kit Name Relay Board | ||
Processor Part Number WPM406 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV relay module is an Arduino-compatible device is designed to control various electrical loads safely and effectively. Ideal for automation projects, it integrates easily with existing systems to provide reliable switching capabilities.
Operates at 5 VDC for versatile integration with Arduino systems
Supports relay current ratings of 10 A at 250 VAC and 30 VDC (non-inductive)
Features normally closed (NC) and normally open (NO) contacts for flexible usage
Compact dimensions of 40 x 27 x 18 mm fit well in limited spaces
Related links
- Velleman Components Relay Board Development Board WPM400
- Velleman Components Voltage Regulator Board Development Board WPM402
- Velleman Components BASIC Stamp BoE-Bot Development Board
- Velleman Components Add-On Board Development Kit for Flashing yellow LED star Multiple kits for a larger effect
- Velleman Components WSSA130, 3D Xmas Tree Board LED Matrix LED Module
- Microchip ATAB657XA Development Board Development Board Development Board EV16R67A
- Microchip SAM9X60 Curiosity Development Board Development Board Development Board EV40E67A
- Velleman Components Mini Infrared Unit Education Kit for Infrared Light Barrier for Tech or STEM Activities
