Microchip Xplained Nano MCU Evaluation Kit ATTINY416-XNANO

Image representative of range

Subtotal (1 unit)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.94

*price indicative

RS Stock No.:
842-626
Mfr. Part No.:
ATTINY416-XNANO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Evaluation Kit

Kit Classification

Evaluation Kit

Kit Name

Xplained Nano

Technology

MCU

Device Core

4kB Flash MCU

Processor Family Name

Xplained

Processor Part Number

ATtiny416

Processor Type

Microcontroller

Standards/Approvals

RoHS

The ATtiny416 Xplained Nano evaluation kit is a hardware platform for evaluating the ATtiny416 microcontroller. Supported by Atmel Studio free integrated development platform, the kit provides easy access to all device I/O, one button, and one LED. The Xplained Nano evaluation kit includes an on-board debugger, and no external tools are necessary to program and debug the ATtiny416 microcontroller. The onboard debugger can be completely disconnected from the ATtiny416 microcontroller and it can be used to program other UPDI devices.

ATtiny416 microcontroller, 20-pin 4kB Flash MCU

Embedded programmer for programming the host MCU (mEDBG)

One mechanical button

One yellow user LED

Access to all I/O lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy