Seeit Development USB Microcontroller Programmer Module WCH-LINK-E

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€26.00

(exc. VAT)

€31.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€26.00-
5 +€25.481%

*price indicative

RS Stock No.:
870-224
Mfr. Part No.:
WCH-LINK-E
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Kit Classification

Programmer Module

Product Type

Programmer

Kit Name

Development

Technology

USB Microcontroller

Processor Type

RISC-V Processor

Standards/Approvals

None

COO (Country of Origin):
CN
The Seeit Emulator for programming RISC-V and ARM microcontrollers. This Compact debugger streamlines development with high-speed transmission and seamless toolchain integration.

Single button mode switching

Dual voltage output of 3.3V to 5V

Integrated USB to TTL serial port

River Studio Distinct status LED indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy