STMicroelectronics Discovery MCU Development Kit STM32F413H-DISCO
- RS Stock No.:
- 135-7972
- Mfr. Part No.:
- STM32F413H-DISCO
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€70.27
(exc. VAT)
€86.43
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.27 |
*price indicative
- RS Stock No.:
- 135-7972
- Mfr. Part No.:
- STM32F413H-DISCO
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Kit Name | Discovery | |
| Technology | MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | STM | |
| Processor Part Number | STM32F413ZH | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Kit Name Discovery | ||
Technology MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name STM | ||
Processor Part Number STM32F413ZH | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Discovery Kit for STM32F413ZH Microcontroller
The Discovery Kit STM32F413H-DISCO helps explore the STM32F4 series of microcontrollers based on the high-performance ARM Cortex-M4 core. The kit enables a wide variety of applications to be developed, taking benefit from audio, multi-sensor support, graphics, security and wireless connectivity features. The Arduino Uno connectivity support provides unlimited expansion capabilities with a large choice of specialised Shields. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32.
• 100MHz STM32F413ZHT6 Cortex-M4F microcontroller with 1.5MB Flash memory, 320KB SRAM;• On-board N25Q128A13EF840F 128Mbit quad-SPI NOR Flash memory;• On-board IS66WV51216EBLL-55BLI 8Mbit 512Kword x 16bit PSRAM;• On-board ST-LINK/V2-1 supporting USB re-enumeration capability;• USB ST-LINK functions: virtual COM port, mass storage, debug port;• On-board ISM43362_M3x_l44 WiFi module compliant with IEEE 802.11 b/g/n;• On-board 1.54in 240 x 240pixel Capacitive Touch TFT colour LCD;• On-board WM8994 I²S serial audio CODEC;• 3.5mm audio line jack for stereo headphones and microphone;• On-board stereo digital MEMS microphones;• 2 x User LEDs;• Reset pushbutton;• User/Wake-Up pushbutton;• microSD card slot;• USB OTG FS with Micro-AB connector;• Expansion connector for audio daughterboard (5 x ST-MEMS microphones);• Arduino Uno v3 Shield headers;• 4 x power supply options: ST-LINK/V2-1, USB FS connector, USB Charger, +5V from Arduino v3 connector;• Comprehensive free software including various examples, part of STM32Cube package;• Supported by a wide choice of integrated development environments
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Related links
- STMicroelectronics Discovery MCU Development Kit STM32F723E-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L4R9I-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F746G-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F469I-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32L152C-DISCO
- STMicroelectronics Discovery MCU Development Kit STM8-SO8-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F072B-DISCO
- STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO
