Renesas Electronics Target Board MCU Evaluation Board YQB-R5F1057A-TB
- RS Stock No.:
- 136-7215
- Mfr. Part No.:
- YQB-R5F1057A-TB
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-7215
- Mfr. Part No.:
- YQB-R5F1057A-TB
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Target Board | |
| Technology | MCU | |
| Processor Family Name | RL78 | |
| Processor Part Number | R5F107AANA | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name Target Board | ||
Technology MCU | ||
Processor Family Name RL78 | ||
Processor Part Number R5F107AANA | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Target Board for RL78/G11 Microcontrollers
The Renesas YQB-R5F1057A-TB Target board is designed for evaluating application operation with RL78/G11 group microcontrollers.
• 24MHz RL78/G11 (R5F1057AANA) 16-bit MCU with 16KB Flash memory, 1.5KB RAM
• Power status LED
• 2 x User LEDs
• User pushbutton
• 24-pin peripheral connector socket pads
• 14-pin header for E1/E2 Lite emulator pod connection
• 4 x 24 pad prototyping area
• Power supply: +1.6 to +5.5Vdc
• Dimensions: 71 x 56mm
RL78 Family Microcontrollers, Renesas Electronics
Related links
- Renesas Electronics Microcontroller Target Board MCU Evaluation Board YQB-R5F11EFA-TB
- Renesas Electronics Target Board for RX231 32 Bit MCU Target Board RTK5RX2310C00000BR
- Renesas Electronics Target Board for RX140 32 Bit MCU Target Board RTK5RX1400C00000BJ
- Renesas Electronics Target Board for RX130 32 Bit MCU Target Board RTK5RX1300C00000BR
- Renesas Electronics Target Board for RX23W 32 Bit MCU Target Board
- Renesas Electronics Target Board for RX671 32 Bit MCU Target Board RTK5RX6710C00000BJ
- Renesas Electronics Target Board for RX23W 32 Bit MCU Target Board RTK5RX23W0C01000BJ
- Renesas Electronics Target Board for RX66N LED Blink Control Program 32 Bit MCU Target Board RTK5RX66N0C00000BJ
