MikroElektronika Clicker 2 for Kinetis MCU Add On Board MIKROE-2329
- RS Stock No.:
- 144-8336
- Mfr. Part No.:
- MIKROE-2329
- Manufacturer:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8336
- Mfr. Part No.:
- MIKROE-2329
- Manufacturer:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Add On Board | |
| Kit Name | Clicker 2 for Kinetis | |
| Technology | MCU | |
| Device Core | Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Add On Board | ||
Kit Name Clicker 2 for Kinetis | ||
Technology MCU | ||
Device Core Cortex M4 | ||
Processor Family Name ARM | ||
Processor Type MCU | ||
- COO (Country of Origin):
- RS
The MikroElektronika thousands of possibilities with click boards. With two mikroBUS™ sockets on clicker 2, you can take advantage of the huge potential of Click boards™, the constantly expanding range of over 1146 Click boards™ add-on boards.
Type Clicker 2
Architecture ARM (32-bit)
Programming Bootloader, External
Silicon Vendor NXP
Architecture ARM (32-bit)
Programming Bootloader, External
Silicon Vendor NXP
Related links
- MikroElektronika Clicker 2 for PIC18FK MCU Add On Board MIKROE-2584
- MikroElektronika Clicker 2 for dsPIC33 MCU Add On Board MIKROE-2567
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330
- MikroElektronika Clicker 2 MCU Development Board MIKROE-2547
- MikroElektronika Clicker 2 MSP432 CPU Add On Board MIKROE-2502
- MikroElektronika Clicker 2 Add On Board MIKROE-1684
- MikroElektronika Clicker 2 Add On Board MIKROE-1717
