Microchip SAM C21N Xplained Pro MCU Evaluation Kit ATSAMC21N-XPRO

Subtotal (1 unit)*

€92.89

(exc. VAT)

€114.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.89

*price indicative

RS Stock No.:
146-3393
Mfr. Part No.:
ATSAMC21N-XPRO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Evaluation Kit

Product Type

Accessory Board

Kit Name

SAM C21N Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

SAM

Processor Part Number

ATSAMC21N

Processor Type

Microcontroller

Standards/Approvals

RoHS

The SAMC21N Xplained Pro evaluation kit is a hardware platform for evaluating the ATSAMC21N18A microcontroller (MCU). Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAMC21N18A and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger, eliminating the need for external tools to program or debug the ATSAMC21N18A. The kits offers additional peripherals to extend the features of the board and ease the development of custom designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy