STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L433RC-P
- RS Stock No.:
- 146-3868
- Distrelec Article No.:
- 301-76-569
- Mfr. Part No.:
- NUCLEO-L433RC-P
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€22.37
(exc. VAT)
€27.52
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.37 |
*price indicative
- RS Stock No.:
- 146-3868
- Distrelec Article No.:
- 301-76-569
- Mfr. Part No.:
- NUCLEO-L433RC-P
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Board | |
| Kit Name | STM32 Nucleo-64 | |
| Technology | MCU | |
| Device Core | ARM mbed | |
| Processor Family Name | STM | |
| Processor Part Number | STM32L433RC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Evaluation Board | ||
Kit Name STM32 Nucleo-64 | ||
Technology MCU | ||
Device Core ARM mbed | ||
Processor Family Name STM | ||
Processor Part Number STM32L433RC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
STM32 Nucleo boards allow anyone to try out new ideas and to quickly create prototypes with any STM32 MCU. Sharing the same connectors, STM32 Nucleo boards can easily be extended with a large number of specialized application hardware add-ons (Nucleo-64 include Arduino Uno rev3 & ST morpho connectors, Nucleo-32 include Arduino Nano connectors). The STM32 Nucleo boards integrate an ST-Link debugger/programmer, so there is no need for a separate probe.
32-bit ARM® Cortex® -M0-based microcontroller STM32F072RB with 128 kB Flash and 16 kB SRAM
Dual ports solution based on Certified USB Type-C™ port controller STUSB1602, featuring:
Type-C FSM with attach/detach and cable orientation detection
USB PD PHY and BMC transceiver
High voltage (20 V) technology
Dead-battery support
Related links
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L412RB-P
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L452RE-P
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F401RE
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F103RB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F030R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ
