MikroElektronika Flip & Click PIC32MZ MCU Add On Board MIKROE-2340
- RS Stock No.:
- 168-2986
- Distrelec Article No.:
- 301-54-966
- Mfr. Part No.:
- MIKROE-2340
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €18.70
View bulk pricing optionsSubtotal (1 unit)*
€74.77
(exc. VAT)
€91.97
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €74.77 | - |
| 5 - 9 | €71.03 | €18.70 |
| 10 + | €67.30 | €74.70 |
*price indicative
- RS Stock No.:
- 168-2986
- Distrelec Article No.:
- 301-54-966
- Mfr. Part No.:
- MIKROE-2340
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Add On Board | |
| Kit Name | Flip & Click PIC32MZ | |
| Technology | MCU | |
| Device Core | chipKIT Core | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32MZ2048EFH100 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Add On Board | ||
Kit Name Flip & Click PIC32MZ | ||
Technology MCU | ||
Device Core chipKIT Core | ||
Processor Family Name PIC | ||
Processor Part Number PIC32MZ2048EFH100 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Flip&Click PIC32MZ is a two-sided development board with a split personality. It can be used with chipKIT core (Arduino-style development environment), but it can also be used with mikroC, mikroBasic, and mikroPascal for PIC32. Its a beginner-friendly rapid prototyping tool expandable with up to four click boards.
Related links
- MikroElektronika Flip & Click PIC32MZ Prototyping Add On Board MIKROE-2707
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika PIC32MZ Clicker MCU Add On Board MIKROE-2788
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU CARD 13 MCU Add On Board MIKROE-3784
- MikroElektronika MCU CARD 33 MCU Add On Board MIKROE-3782
