STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4A6ZG
- RS Stock No.:
- 175-0682
- Mfr. Part No.:
- NUCLEO-L4A6ZG
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€30.62
(exc. VAT)
€37.66
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.62 |
*price indicative
- RS Stock No.:
- 175-0682
- Mfr. Part No.:
- NUCLEO-L4A6ZG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STM32 Nucleo-144 | |
| Technology | MCU | |
| Device Core | ARM | |
| Processor Family Name | MCU | |
| Processor Part Number | STM32L4A6ZG | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name STM32 Nucleo-144 | ||
Technology MCU | ||
Device Core ARM | ||
Processor Family Name MCU | ||
Processor Part Number STM32L4A6ZG | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
STMicroelectronics MCU Development Board
The STMicroelectronics MCU development board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32L4A6ZG microcontroller. For the compatible boards, the SMPS significantly reduces power consumption in run mode. The ST Zio connector, which extends the Arduino Uno V3 connectivity and the ST morpho headers provide an easy means of expanding the functionality of the NUCLEO open development platform with a wide choice of specialized shields.
Features and Benefits:
• 2 user and reset push-buttons
• 3 user LEDs
• 32.768kHz crystal oscillator
• Different board connectors in the form of USB with Micro-AB, SWD and Ethernet RJ45
• External SMPS to generate Vcore logic supply
• on-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
• USB OTG or full-speed device
Applications:
• Electronic laboratories
• Embedded projects
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEEE-802.3-2002 certified
Related links
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F412ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F303ZE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG-P
