Infineon PSoC Development Board CY8CKIT-147

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€19.10

(exc. VAT)

€23.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€19.10-
5 - 9€18.602%
10 - 24€18.135%
25 +€17.816%

*price indicative

RS Stock No.:
176-9833
Mfr. Part No.:
CY8CKIT-147
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Classification

Development Board

Product Type

Microcontroller Development Tool

Technology

PSoC

Processor Family Name

PSoC

Processor Part Number

4100PS

Processor Type

MCU

Standards/Approvals

RoHS

Cypress Semiconductor Prototyping Kit


The Cypress Semiconductor prototyping kit enables you to evaluate and develop systems using the most analogue capable Arm Cortex M0+ MCU solution. This kit is designed with a snap-away form factor, allowing users to separate the programmer and debugger from the target board and use it independently. It also features Cypress fourth generation, low power CapSense solution. It provides easy access to all the device I/Os in a breadboard compatible format and includes an LED and a pushbutton.

Features and Benefits:


• Arm Cortex-M0 core: Up to 32kb flash, 4kb SRAM, 13 programmable analogue blocks, 11 programmable digital blocks and 38 general-purpose I/Os, including 8 smart I/Os

• Industry standard programming interfaces like CMSIS-DAP and drag and drop programming

• Low power consumption

• on-board programmer and debugger

Applications:


• Electronics laboratories

• Embedded systems

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy