Microchip Curiosity Nano MCU Development Board DM320115
- RS Stock No.:
- 180-7539
- Mfr. Part No.:
- DM320115
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 180-7539
- Mfr. Part No.:
- DM320115
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Kit | |
| Kit Name | Curiosity Nano | |
| Technology | MCU | |
| Device Core | ATmega4809 | |
| Processor Family Name | ATmega | |
| Processor Part Number | ATmega4809 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Evaluation Kit | ||
Kit Name Curiosity Nano | ||
Technology MCU | ||
Device Core ATmega4809 | ||
Processor Family Name ATmega | ||
Processor Part Number ATmega4809 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
ATmega4809 microcontroller
One mechanical user switch
One yellow user LED
32.768kHz crystal for accurate timing and clock application, ∼20 ppm
On-board debugger
Board identification in Atmel Studio/Microchip MPLAB X
One green power and status LED
Programming and debugging
Virtual COM port (CDC)
Two logic analyzer channels (DGI GPIO)
USB powered
Adjustable target voltage
MIC5353 LDO regulator controlled by the on-board debugger
1.8 - 5.1 V output voltage (limited by USB input voltage)
500mA maximum output current
Supported with application examples in Atmel START
A board the size of a stick of gum with the power to take your idea to market
On-board debugger - no external tools are needed to program the ATmega4809
Flexible 8-bit ATMega4809 MCU is perfect for real-time control (and so much more)
Related links
- Microchip PIC16F15244 Curiosity Nano Evaluation Kit MCU Development Board EV09Z19A
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
- Microchip PIC18F16Q41 Curiosity Nano Evaluation Kit MCU Development Board EV26Q64A
- Microchip SAM E51 Curiosity Nano Evaluation Kit MCU Development Board EV76S68A
- Microchip PIC18F56Q71 CURIOSITY NANO MCU Microcontroller Board EV01G21A
- Microchip Curiosity Nano Explorer SPI I2C Development Board EV58G97A
- Microchip AVR128DB48 Curiosity Nano MCU Evaluation Kit EV35L43A
- Microchip AVR64EA48 CURIOSITY NANO MCU Evaluation Kit EV66E56A
