STMicroelectronics STM8 Nucleo-64 MCU Development Board NUCLEO-8S208RB
- RS Stock No.:
- 182-7760
- Mfr. Part No.:
- NUCLEO-8S208RB
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.94 |
*price indicative
- RS Stock No.:
- 182-7760
- Mfr. Part No.:
- NUCLEO-8S208RB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | STM8 Nucleo-64 | |
| Technology | MCU | |
| Device Core | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM8S208RB | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name STM8 Nucleo-64 | ||
Technology MCU | ||
Device Core MCU | ||
Processor Family Name STM | ||
Processor Part Number STM8S208RB | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
STM8 microcontroller in LQFP64 package
Flash memory size:
64/128 Kbytes
4 LEDs
USB communication (LD4)
5 V STLINK (LD3)
User (LD2)
Power (LD1)
2 push-buttons: USER and RESET
32.768 kHz LSE crystal oscillator for the NUCLEO-8L152R8 only
Board expansion connectors:
Arduino™ Uno V3
ST morpho extension pin headers for full access to all STM8 I/Os
Flexible board power-supply:
USB VBUS or external source (3.3 V, 5 V, 7 - 12 V)
Power management access point
On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
USB re-enumeration capability. Three different interfaces supported: Virtual COM port, mass storage, debug port
Comprehensive free software STM8 libraries including a variety of software examples
Support of a wide choice of Integrated Development Environments (IDEs) including STMicroelectronics free STVD-STM8 (using Cosmic toolchain), IAR™, Cosmic free IDEA
Related links
- STMicroelectronics STM8 Nucleo-64 MCU Development Board NUCLEO-8L152R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F091RC
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L073RZ
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F030R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L010RB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F334R8
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L412RB-P
