MikroElektronika MCU Card for STM32 STM32F767ZG MCU Add On Board MIKROE-3476

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€119.82

(exc. VAT)

€147.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€119.82-
5 - 9€113.834%
10 +€107.849%

*price indicative

RS Stock No.:
188-5494
Mfr. Part No.:
MIKROE-3476
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Microcontroller Development Tool

Kit Classification

Add On Board

Kit Name

MCU Card for STM32 STM32F767ZG

Technology

MCU

Processor Family Name

STM

Processor Part Number

STM32F767ZG

Processor Type

Microcontroller

Standards/Approvals

RoHS

MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy