Microchip CryptoAuth Trust Platform Development Kit DM320118
- RS Stock No.:
- 196-6408
- Mfr. Part No.:
- DM320118
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
- RS Stock No.:
- 196-6408
- Mfr. Part No.:
- DM320118
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Kit | |
| Kit Classification | Development Kit | |
| Kit Name | CryptoAuth Trust Platform | |
| Device Core | ARM Cortex | |
| Processor Family Name | ATECC608A-TNGTLS | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Kit | ||
Kit Classification Development Kit | ||
Kit Name CryptoAuth Trust Platform | ||
Device Core ARM Cortex | ||
Processor Family Name ATECC608A-TNGTLS | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Microchip Technology cryptoAuth Trust Platform kit is the newest addition to the crypto authentication evaluation kits. This kit
is used for exploring and developing solutions for the IoT space with a pre-provisioned ATECC608A Trust and go , preconfigured
Trust flex and fully customizable Trust custom products
Trust FLEX products have been developed to allow for an easy way to add hardware security to
IoT Cloud solutions
kit with the Microchip development tools and provisioning systems allows for
customers with low volume projects to easily and readily implement secure authentication into their application
Related links
- Microchip CryptoAuth SG41 For Trust Platform MCU Development Kit EV89U05A
- Microchip EV74C12A EV74C12A Evaluation Board for CryptoAuth Trust Platform for TA010
- Microchip EV92R58A EV92R58A Evaluation Board for CryptoAuth Trust Platform for ECC204
- Maxim Integrated MAX98050EVSYS# Evalution Platform Development Kit
- Microchip PIC24FJ64GU205 Curiosity Nano Evaluation Kit Development Kit Development Board EV10K72A
- Microchip ATEVK-MXT640UD-A Evaluation Kit, Development Kit EV52F23A
- Microchip ATEVK-MXT144UD-C Evaluation Kit, Development Kit EV55V21A
- Microchip ATMXT144U-DEV-PCB Evaluation Kit, Development Kit ATMXT144U-DEV-PCB
