Renesas Electronics RX72M-Starter-Kit-Plus (Kit with CS+ & e² studio) CMOS Starter Kit RTK5572MNDS00000BE
- RS Stock No.:
- 201-3380
- Distrelec Article No.:
- 302-52-681
- Mfr. Part No.:
- RTK5572MNDS00000BE
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3380
- Distrelec Article No.:
- 302-52-681
- Mfr. Part No.:
- RTK5572MNDS00000BE
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Starter Kit | |
| Kit Classification | Starter Kit | |
| Kit Name | RX72M-Starter-Kit-Plus (Kit with CS+ & e² studio) | |
| Technology | CMOS | |
| Device Core | RX | |
| Processor Family Name | RX | |
| Processor Part Number | RX72M | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Starter Kit | ||
Kit Classification Starter Kit | ||
Kit Name RX72M-Starter-Kit-Plus (Kit with CS+ & e² studio) | ||
Technology CMOS | ||
Device Core RX | ||
Processor Family Name RX | ||
Processor Part Number RX72M | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Renesas Starter Kit for RX72M is for the developers who are newly introduced to the RX72M. It has inbuilt LCD display and an on-chip debugging emulator. This board contains all the circuitry required for microcontroller operation.
Its 1 channel USB Function and 1 channel USB Host can be evaluated
It evaluates RSPI (Renesas Serial Peripheral Interface), QSPI (Quad Serial Peripheral Interface)
SD slot mounted
Wireless LAN can evaluated if an optional Wireless LAN expansion board package for RSK is used
AES encryption function and robust key management can be evaluated
Related links
- Renesas Electronics R5F572MNHDFC#30 RX72M Microcontroller 4096kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F572MNDDBD#20 RX72M Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Seeed Studio Grove Starter Kit, Arduino Compatible Board
- Seeed Studio GrovePi+ Starter Kit 12 Grove Sensor for Raspberry Pi
- Seeed Studio Grove BeagleBone Green MCU Starter Kit 110060131
- Cleanspace CS Series Powered Air Respirator Starter Kit Replacement Filter Included Respirator Mask, Size MS
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- Renesas Electronics Starter Kit Starter Kit
