Texas Instruments MSP430FR6989 LaunchPad Development Kit 16 bit Evaluation Module MSP-EXP430FR6989
- RS Stock No.:
- 205-6399
- Mfr. Part No.:
- MSP-EXP430FR6989
- Manufacturer:
- Texas Instruments
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-6399
- Mfr. Part No.:
- MSP-EXP430FR6989
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Classification | Evaluation Module | |
| Kit Name | MSP430FR6989 LaunchPad Development Kit | |
| Technology | 16 bit | |
| Device Core | MSP430 | |
| Processor Family Name | MSP | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Classification Evaluation Module | ||
Kit Name MSP430FR6989 LaunchPad Development Kit | ||
Technology 16 bit | ||
Device Core MSP430 | ||
Processor Family Name MSP | ||
The Texas Instruments LaunchPad development kit is an easy-to-use Evaluation Module (EVM) for the MSP40FR6989 microcontroller (MCU). It has everything needed to start developing on the ultra-low-power MSP430FRx FRAM microcontroller platform, including on-board emulation for programming, debugging and energy measurements. This includes 1 x MSP-EXP430FR6989 LaunchPad development kit, 1 x micro USB cable, 1 x quick start guide
MSP ULP FRAM-based MSP430FR6989 16-bit MCU
EnergyTrace++ technology available for ultra-low-power debugging
40 pin LaunchPad standard leveraging the BoosterPack ecosystem
Onboard eZ-FET emulation
2 buttons and 2 LEDs for User Interaction
Segmented LCD
Pins for direct access to the Extended Scan Interface
EnergyTrace++ technology available for ultra-low-power debugging
40 pin LaunchPad standard leveraging the BoosterPack ecosystem
Onboard eZ-FET emulation
2 buttons and 2 LEDs for User Interaction
Segmented LCD
Pins for direct access to the Extended Scan Interface
Related links
- Texas Instruments MSP430FR5969 LaunchPad Development Kit 16 Bit MCU Development Kit MSP-EXP430FR5969
- Texas Instruments MSP430FR2355 LaunchPad Development Kit 16 Bit MCU Development Kit MSP-EXP430FR2355
- Texas Instruments MSP430FR2433 LaunchPad Development Kit 16 Bit MCU Development Kit MSP-EXP430FR2433
- Texas Instruments MSP430FR5994 LaunchPad Development Kit 16 Bit MCU Development Kit MSP-EXP430FR5994
- Texas Instruments Value Line MSP430 LaunchPad Development Kit 16 bit Development Board MSP-EXP430G2ET
- Texas Instruments MSP430FR2476 LaunchPad Development Kit 16 Bit MCU Evaluation Board LP-MSP430FR2476
- Texas Instruments ARM Launchpad Development Kit 16 bit, 32 bit Development Kit LAUNCHXL-RM42
- Texas Instruments F280049C controlCARD Evaluation Module 32 Bit MCU Development Kit TMDSCNCD280049C
