Renesas Electronics Starter Kit Development Kit Starter Kit RTK0EG0022S01001BJ
- RS Stock No.:
- 210-5555
- Distrelec Article No.:
- 302-52-677
- Mfr. Part No.:
- RTK0EG0022S01001BJ
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€162.65
(exc. VAT)
€200.06
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.65 |
*price indicative
- RS Stock No.:
- 210-5555
- Distrelec Article No.:
- 302-52-677
- Mfr. Part No.:
- RTK0EG0022S01001BJ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Starter Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | Starter Kit | |
| Technology | Development Kit | |
| Processor Family Name | RA | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Starter Kit | ||
Product Type Evaluation Kit | ||
Kit Name Starter Kit | ||
Technology Development Kit | ||
Processor Family Name RA | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Renesas Electronics evaluation kit for evaluating the RA2L1 MCU group.
256KB code flash memory
8KB data flash memory
100-pin LFQFP package
Related links
- Texas Instruments AM335x Starter Kit Development Kit Evaluation Board TMDSSK3358
- Renesas Electronics Evaluation Kit Development Kit Starter Kit RTK7EKA2L1S00001BE
- Renesas Electronics Starter Kit Starter Kit
- Renesas Electronics Renesas Solution Starter Kit for RX23E-A 32 Bit MCU Evaluation Kit RTK0ESXB10C00001BJ
- Microchip Starter Kit Starter Kit DM164147
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- 4D Systems SK-pixxiLCD-20P2-CTP-CLB pixxiLCD-20 2 in Capacitive Touch Screen Starter Kit
- 4D Systems SK-GEN4-ESP32-43CT-CLB GEN4-ESP32-43CT-CLB Starter Kit 4.3 in TFT Starter Kit With ESP32 SoC for Display
