STMicroelectronics Adapter board for standard DIL24 socket based on LSM6DSOX and LIS2MDL in sensor hub mode 32 Bit MCU
- RS Stock No.:
- 210-9056
- Mfr. Part No.:
- STEVAL-MKI217V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.18 |
*price indicative
- RS Stock No.:
- 210-9056
- Mfr. Part No.:
- STEVAL-MKI217V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Adapter Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Adapter board for standard DIL24 socket based on LSM6DSOX and LIS2MDL in sensor hub mode | |
| Technology | 32 Bit MCU | |
| Processor Family Name | MEMS | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Adapter Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Adapter board for standard DIL24 socket based on LSM6DSOX and LIS2MDL in sensor hub mode | ||
Technology 32 Bit MCU | ||
Processor Family Name MEMS | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics adapter board designed to facilitate the evaluation of MEMS devices connected in sensor hub mode. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS compliant
Related links
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSL Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS2HH12 Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics ISM330DHCX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LPS33HW Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics HTS221 Humidity Sensor Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 Socket
- STMicroelectronics LSM6DSOX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSO Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
