Renesas Electronics Evaluation Kit for RA6M5 32 Bit MCU Evaluation Kit RTK7EKA6M5S00001BE

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€66.48

(exc. VAT)

€81.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€66.48-
5 - 9€63.164%
10 +€61.168%

*price indicative

RS Stock No.:
216-2059
Distrelec Article No.:
302-52-690
Mfr. Part No.:
RTK7EKA6M5S00001BE
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Evaluation Kit

Product Type

Evaluation Kit

Kit Name

Evaluation Kit for RA6M5

Technology

32 Bit MCU

Device Core

ARM Cortex

Processor Family Name

RA

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Renesas evaluation kit is connected to a host PC via USB as a full speed CDC device, the kit information, MCU die temperature, and user LED blinking frequency are displayed on a terminal console. It has three user LEDs red, blue, green for indication and it develop embedded systems applications using flexible software package (FSP) and e2 studio IDE. It used MCU current measurement points for precision current consumption measurement.

Debug LED (yellow) indicating the debug connection

Two user buttons

One reset button

Native pin access through 4x 40-pin male headers

Related links