Parallax Inc P2 Edge Module Module Module P2-EC
- RS Stock No.:
- 221-3603
- Mfr. Part No.:
- P2-EC
- Manufacturer:
- Parallax Inc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€79.80
(exc. VAT)
€98.15
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €79.80 |
| 5 - 9 | €78.82 |
| 10 + | €77.86 |
*price indicative
- RS Stock No.:
- 221-3603
- Mfr. Part No.:
- P2-EC
- Manufacturer:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Module | |
| Kit Name | P2 Edge Module | |
| Technology | Module | |
| Device Core | Propeller 2 | |
| Processor Family Name | Propeller | |
| Processor Part Number | P2X8C4M64P | |
| Processor Type | Multicore Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Module | ||
Kit Name P2 Edge Module | ||
Technology Module | ||
Device Core Propeller 2 | ||
Processor Family Name Propeller | ||
Processor Part Number P2X8C4M64P | ||
Processor Type Multicore Microcontroller | ||
Standards/Approvals RoHS | ||
The Parallax Inc P2 Edge Module is a simple way to get started with the Propeller 2 multicore microcontroller. In addition to speeding development, this module provides an optimal P2 building block for system integrators and designers to include in their products.
Integrated thermal planes for low temperature rise characteristics at high speed operation
6-layer, low noise, system-on-board module
On-board LED feature enable/disable switch
Dual power inputs via the edge connector or optional header pads on the back of the module, with reverse polarity protection
Related links
- Parallax Inc P2 Edge Mini Breakout Board Accessory Breakout Module 64019
- Parallax Inc 450-00310 for use with P2 Edge Module
- Parallax Inc 450-00308 for use with P2 Edge Module
- Parallax Inc P2-ES Eval Board Accessory Set Accessory Evaluation Board 64006-ES
- Parallax Inc PIR Sensor Module
- Parallax Inc PING))) Ultrasonic Distance Sensor Module
- Parallax Inc Joystick Module
- Parallax Inc ColorPAL Colour Sensor Module
