M5Stack Demo Board SHT30 VERSION 32 Bit MCU Experiment Board K024-B

Subtotal (1 unit)*

€141.21

(exc. VAT)

€173.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.21

*price indicative

RS Stock No.:
230-5110
Distrelec Article No.:
302-13-348
Mfr. Part No.:
K024-B
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Microcontroller Development Tool

Kit Classification

Experiment Board

Kit Name

Demo Board SHT30 VERSION

Technology

32 Bit MCU

Device Core

ESP32

Processor Family Name

ESP32

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The M5Stack Demo Board. This is a feast of IoT stuff, powered by M5Stack. It is an all-in-one Learning board powered by ESP32, which includes anything you can imagine in an IoT + industrial application scenarios. Let's see what you can do with it: Robotic movement, the most commonly used serial communication port(RS485 RS232), Relay control, all different types of Button control, RF reader, speaker, Microphone and more all able to developed by an M5stack core device, so you can program this board with Blockly(UIFlow), Arduino, and Micropython. Based on application scenarios, we've partitioned them into different functional parts with the good-looking layout and full function performance. Here comes the most powerful IIoT learning board.

Protoboard, M5-BUS extension

Each module comes with an indiv idual power switch.

Env ironment Sensor set ( Temperature, Humility, barometric pressure, light intensity, and Microphone )

Joy stick Controller

8 Channel of Realy output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy