Infineon KIT_AURIX_TC267_TFT Development Kit Evaluation Board KITAURIXTC267TFTTOBO1
- RS Stock No.:
- 234-1571
- Mfr. Part No.:
- KITAURIXTC267TFTTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€192.66
(exc. VAT)
€236.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.66 |
*price indicative
- RS Stock No.:
- 234-1571
- Mfr. Part No.:
- KITAURIXTC267TFTTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | KIT_AURIX_TC267_TFT | |
| Technology | Development Kit | |
| Device Core | TriCore | |
| Processor Family Name | 32 Bit AURIX Multi-Core TriCore | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name KIT_AURIX_TC267_TFT | ||
Technology Development Kit | ||
Device Core TriCore | ||
Processor Family Name 32 Bit AURIX Multi-Core TriCore | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Infineon AURIX TC237 evaluation board features various communication interfaces such as CAN FD, Gigabit Ethernet, SPI, FlexRay as well as an LCD XGA display. It also gives access to all the digital and analogue IOs available from the LFBGA-292 package of microcontroller. Its applications can be developed easily. There is also an interface for the On chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
USB miniWiggler JDS for easy debugging
4 Low power status LEDs
RTC with alarm
Acoustic beeper
Related links
- Infineon Development Kit Evaluation Board KITAURIXTC277TFTTOBO1
- Infineon PSoC 4 M Series Pioneer Kit Development Kit Evaluation Board CY8CKIT-044
- Infineon KIT-AURIX-TC234-TFT Development Kit Evaluation Board KITAURIXTC234TFTTOBO1
- Infineon KIT-AURIX-TC237-TFT Development Kit Evaluation Board KITAURIXTC237TFTTOBO1
- Infineon KIT-AURIX-TC265-TFT Development Kit Evaluation Board KITAURIXTC265TFTTOBO1
- Infineon PSOC 4 BLE SMA MODULE Development Kit Evaluation Board CY8CKIT-141
- Texas Instruments AM335x Starter Kit Development Kit Evaluation Board TMDSSK3358
- Infineon Infineon Evaluation Board Development Kit Development Board KITA2GTC375LITETOBO1
