Infineon S2G-2-HALL-TLE4966K Double Hall-Effect Sensor Evaluation Board S2GO2HALLTLE4966KTOBO1
- RS Stock No.:
- 234-1610
- Mfr. Part No.:
- S2GO2HALLTLE4966KTOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.24 | - |
| 5 - 9 | €10.93 | 2% |
| 10 - 24 | €10.64 | 5% |
| 25 - 49 | €10.38 | 7% |
| 50 + | €10.12 | 9% |
*price indicative
- RS Stock No.:
- 234-1610
- Mfr. Part No.:
- S2GO2HALLTLE4966KTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Sensor Development Tool | |
| Kit Name | S2G-2-HALL-TLE4966K | |
| Technology | Double Hall-Effect Sensor | |
| Processor Part Number | TLE4966K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Sensor Development Tool | ||
Kit Name S2G-2-HALL-TLE4966K | ||
Technology Double Hall-Effect Sensor | ||
Processor Part Number TLE4966K | ||
Standards/Approvals No | ||
The TLE4966K Description: Infineon's XENSIVTM TLE4966K is an integrated circuit double Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. They provide a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.
Description S2GO_2_Hall_TLE4966K: Infineons XENSIVTM S2GO_2_Hall_TLE4966K boards offer a unique customer and evaluation experience – the boards are equipped with one TLE4966K integrated circuit double Hall-effect sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market!
Summary of Features
•2.7 V to 24 V supply voltage operation
•Operation from unregulated power supply
•High sensitivity and high stability of the magnetic switching points
•High resistance to mechanical stress by Active Error Compensation
•Reverse battery protection (-18 V)
•Superior temperature stability
•Peak temperatures up to 195°C without damage
•Low jitter (typ. 1 μs)
•Digital output signals
•Bipolar version
•Excellent matching between the 2 Hall probes
•Hall plate distance 1.45 mm
•Direction & speed information
•Direction signal switches before the speed signal
•SMD package PG-TSOP6-6-5
Potential Applications
•Index counting
•Rotational speed and direction detection
•Motor driven positioning systems such as window lift, power closing systems, sun blinds and garage door
Related links
- ROHM Hall Effect Sensor Evaluation Board for BD7411G
- MikroElektronika Index Counter Click Hall Effect Sensor MikroBus Click Board for TLE4966K
- Texas Instruments Hall Effect Sensor Development Kit Hall Effect Sensor Evaluation Module for HALL-ADAPTER-EVM Linear
- RS PRO Hall Effect Sensor Flange Unipolar Output 40 V dc 24V dc
- Honeywell Technologies Through Hole Hall Effect Sensor 4 V 9V 2-Pin
- Infineon TLE493D-P2B6MS2GO 3D Magnetic Sensor Evaluation Board 3D magnetic Hall sensors
- MikroElektronika Hall Current 19 Click Hall Effect Sensor Sensor Board for Hall Effect Sensor AC Drives and Power
- MikroElektronika Hall Current 6 Click Hall Effect Sensor Click Board for MIKROE-7005 Compatible Development Board
