Infineon TPM 45 IRIDIUMBOARD Cryptographic Authentication Evaluation Board IRIDIUM9645TPMI2CTOBO1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
234-2987
Mfr. Part No.:
IRIDIUM9645TPMI2CTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

TPM 45 IRIDIUMBOARD

Technology

Cryptographic Authentication

Processor Type

OPTIGATM TPM

Standards/Approvals

Common Criteria1) CC EAL4

683096


The Infineon’s Iridium 9645 TPM1.2 I2C is a valuation Board for Raspberry Pi and Beagle Board xM Trusted Platform Module (TPM) SLB 9645 is a fully TCG standard compliant TPM 1.2. It is featuring an I2C interface to facilitate host communication and sensitive data such as cryptographic keys or secrets can be stored inside the TPM, where the data is protected by the TPM’s hardware from unauthorized access or manipulation. This enables confidentiality of the data on a high level.

26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header

28-pin Beagle Board-xM header

Reset button

Power LED

Reset input from evaluation board

Test header

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy