Texas Instruments F28069 Piccolo controlCARD 32 Bit MCU Daughter Card TMDSCNCD28069
- RS Stock No.:
- 235-5185
- Mfr. Part No.:
- TMDSCNCD28069
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€89.54
(exc. VAT)
€110.13
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.54 |
*price indicative
- RS Stock No.:
- 235-5185
- Mfr. Part No.:
- TMDSCNCD28069
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Kit Classification | Daughter Card | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | F28069 Piccolo controlCARD | |
| Technology | 32 Bit MCU | |
| Device Core | C2000 | |
| Processor Family Name | C2000 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Kit Classification Daughter Card | ||
Product Type Microcontroller Development Tool | ||
Kit Name F28069 Piccolo controlCARD | ||
Technology 32 Bit MCU | ||
Device Core C2000 | ||
Processor Family Name C2000 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Related links
- Texas Instruments TMS320F28335 controlCARD 32 Bit MCU Daughter Card TMDSCNCD28335
- Texas Instruments F28379D controlCARD for C2000 Real time control development Kits 32 Bit MCU Daughter Card
- Texas Instruments F28069 Piccolo Experimenter Kit Evaluation Board Experiment Board TMDSDOCK28069
- Texas Instruments CntrolCARD with Piccolo TMS320F28069MPZT 32 Bit MCU Daughter Card TMDSCNCD28069MISO
- Texas Instruments F280049C controlCARD Evaluation Module 32 Bit MCU Development Kit TMDSCNCD280049C
- Texas Instruments C2000 Piccolo MCU F280049C LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F280049C
- Texas Instruments C2000 Piccolo MCU F28069M LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28069M
- MikroElektronika MCU CARD 11 for STM32 32 Bit MCU Add On Board MIKROE-3733
