Infineon TLE92466EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92466EDEVALBOARDTOBO1
- RS Stock No.:
- 248-9766
- Mfr. Part No.:
- TLE92466EDEVALBOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€168.65
(exc. VAT)
€207.44
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.65 |
*price indicative
- RS Stock No.:
- 248-9766
- Mfr. Part No.:
- TLE92466EDEVALBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | TLE92466EDEVALBoardTOBO1 | |
| Technology | Arduino UNO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name TLE92466EDEVALBoardTOBO1 | ||
Technology Arduino UNO | ||
Standards/Approvals No | ||
The Infineon evaluation board comes with the solenoid driver TLE92464ED and all required external components. The evaluation PCB is designed on an Arduino form factor which makes it controlled by all Arduino compatible microcontroller boards, e.g.: Infineon XMC1100 boot kit, Infineon XMC4700 relax kit, Aurix shield buddy or Arduino Uno.
<1% current control accuracy
Load current including dither 1.8A
Integrated dither generator with programmable amplitude, frequency and waveform
Integrated sense resistor RSHUNT = 140 mΩ
Excellent immunity to large load supply voltage changes
Over temperature protection
Two independent current feedback paths
Integrated system clock with clock watchdog
Temperature range -40°C to 175 °C
Related links
- Infineon TLE92464EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92464EDEVALBOARDTOBO1
- Infineon TLE9241QUDEVBoardTOBO1 Arduino UNO Evaluation Board TLE9241QUDEVBOARDTOBO1
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino Uno
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO
- Infineon AIROC CYW20819 Bluetooth & Bluetooth LE System on Chip Evaluation Kit for Arduino Uno CYBT-213043-EVAL
- Infineon IOT Sense Expansion Kit Absolute Orientation Sensor Evaluation Kit for Arduino Uno CY8CKIT-062S2-43012
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO-KIT
- Infineon BTS3035EJ DEMOBOARD LED Driver for Arduino Uno for Arduino Uno
