STMicroelectronics Digital Power Supply Control Kit Based on STM32G474RE 32 Bit MCU Microcontroller Board STEVAL-DPSG474
- RS Stock No.:
- 250-0210
- Mfr. Part No.:
- STEVAL-DPSG474
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 250-0210
- Mfr. Part No.:
- STEVAL-DPSG474
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Microcontroller Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Digital Power Supply Control Kit Based on STM32G474RE | |
| Technology | 32 Bit MCU | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Processor Family Name | Cortex M | |
| Processor Type | Cortex M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Microcontroller Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Digital Power Supply Control Kit Based on STM32G474RE | ||
Technology 32 Bit MCU | ||
Device Core ARM 32 Bit Cortex M4 | ||
Processor Family Name Cortex M | ||
Processor Type Cortex M | ||
Standards/Approvals No | ||
The STMicroelectronics digital power supply control kit consists of a main board, based on the STM32G474RE microcontroller from the STM32G4 family, and an adapter board, which provides different communication interfaces and allows programming the microcontroller through a standard 20 pin JTAG connector. The STM32G474RE microcontroller includes the high performance Arm Cortex M4 32 bit RISC core operating at up to 170 MHz frequency, a floating point unit, a full set of DSP instructions, and high speed embedded memories. This device embeds peripherals that allow the mathematical or arithmetic function acceleration.
Control board for digital SMPS based on the STM32G474RE microcontroller:
High resolution timer for D SMPS applications
Filter math accelerator unit to perform arithmetic operations on vectors
Coprocessor to provide hardware acceleration of trigonometric functions
64 pin DIN 41612 connector for D SMPS modular approach
STDC14 programming connector
Opto coupled serial communication for board to board communication
RC filters for analog inputs
Protection of the microcontroller analog lines with diode arrays
Related links
- STMicroelectronics Digital Inclinometer Kit based on IIS3DHHC Evaluation Board for LIS3DHHC STEVAL-MKI109V3
- Sparkfun Teensy 4.0 Microcontroller Board 32 Bit MCU Microcontroller Board DEV-15583
- STMicroelectronics 32 Bit MCU Microcontroller Board NUCLEO-WL55JC1
- Renesas Electronics MCU Development Kit 32 Bit MCU Microcontroller Board RTK7EKA4W1S00000BJ
- STMicroelectronics NUCLEO-WL55JC2 32 Bit MCU Microcontroller Board NUCLEO-WL55JC2
- Renesas Electronics Development Kit 32 Bit MCU Microcontroller Board RTK7EKA4M1S00001BU
- STMicroelectronics STEVAL-HILE1G4K1 Evaluation Board Evaluation Board Evaluation Kit for Digital Power Converters for
- STMicroelectronics 96 LEDs Panel Evaluation Board based on LED1202 MCU Evaluation Board STEVAL-LLL015V1
