Texas Instruments F28379D Delfino Experimenter Kit Evaluation Board Experiment Board TMDSDOCK28379D
- RS Stock No.:
- 265-9906
- Mfr. Part No.:
- TMDSDOCK28379D
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9906
- Mfr. Part No.:
- TMDSDOCK28379D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Kit Classification | Experiment Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | F28379D Delfino Experimenter Kit | |
| Technology | Evaluation Board | |
| Device Core | 32 Bit CPU | |
| Processor Family Name | C2000 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Kit Classification Experiment Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name F28379D Delfino Experimenter Kit | ||
Technology Evaluation Board | ||
Device Core 32 Bit CPU | ||
Processor Family Name C2000 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
Related links
- Texas Instruments F28069 Piccolo Experimenter Kit Evaluation Board Experiment Board TMDSDOCK28069
- Texas Instruments MSP-EXP430FR5739 Experimenter Board Evaluation Board Experiment Board MSP-EXP430FR5739
- Texas Instruments C2000 Delfino MCU F28379D LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28379D
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- Texas Instruments TLV320AIC3254EVM-K Audio IC Development Kit Evaluation Board Evaluation Kit for TLV320 for
- Texas Instruments AM335x Starter Kit Development Kit Evaluation Board TMDSSK3358
- Texas Instruments OPA858DSGEVM, Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA858 for OPA858
- Texas Instruments TPS25810EVM-745 USB Power Development Kit Evaluation Board Evaluation Module for TPS25810 for TPS25810
