STMicroelectronics STM32 MCU Microcontroller Board NUCLEO-U5A5ZJ-Q
- RS Stock No.:
- 273-4919
- Mfr. Part No.:
- NUCLEO-U5A5ZJ-Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€35.14
(exc. VAT)
€43.22
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.14 |
*price indicative
- RS Stock No.:
- 273-4919
- Mfr. Part No.:
- NUCLEO-U5A5ZJ-Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Kit Classification | Microcontroller Board | |
| Kit Name | STM32 | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Part Number | STM32U5A5ZJ | |
| Processor Type | Microcontroller | |
| Standards/Approvals | IEEE-802.3-2002 (For Ethernet) | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Kit Classification Microcontroller Board | ||
Kit Name STM32 | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Part Number STM32U5A5ZJ | ||
Processor Type Microcontroller | ||
Standards/Approvals IEEE-802.3-2002 (For Ethernet) | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Nucleo-144 development board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. It supports Arduino, ST Zio and morpho connectivity.
Easy expansion of the functionality
Comprehensive free software libraries
Related links
- STMicroelectronics STM32 MCU Microcontroller Board NUCLEO-C031C6
- STMicroelectronics STM32 Nucleo-144 MCU Microcontroller Board NUCLEO-L4P5ZG
- STMicroelectronics NUCLEO-WL55JC2 32 Bit MCU Microcontroller Board NUCLEO-WL55JC2
- STMicroelectronics 32 Bit MCU Microcontroller Board NUCLEO-WL55JC1
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L152RE
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L412KB
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F756ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG-P
