Seeit ESP32-DEV-16P Bluetooth, WiFi Development Board ESP32-DEV-16P
- RS Stock No.:
- 286-3989
- Mfr. Part No.:
- ESP32-DEV-16P
- Manufacturer:
- Seeit
Get a bulk buy discount
Add 5 more to save €4.20
View bulk pricing optionsSubtotal (1 unit)*
€16.76
(exc. VAT)
€20.61
(inc. VAT)
In Stock
- Plus 215 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.76 | - |
| 5 - 9 | €15.92 | €4.20 |
| 10 + | €15.08 | €16.80 |
*price indicative
- RS Stock No.:
- 286-3989
- Mfr. Part No.:
- ESP32-DEV-16P
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | ESP32-DEV-16P | |
| Technology | Bluetooth, WiFi | |
| Device Core | ESP32 | |
| Processor Family Name | ESP32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name ESP32-DEV-16P | ||
Technology Bluetooth, WiFi | ||
Device Core ESP32 | ||
Processor Family Name ESP32 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Seeit powerful MCU module is well-suited for a range of applications, including low-power sensor tasks like voice recording, music streaming, and MP3 decoding. It features the ESP32-C3FN4 processor, a 32-bit RISC-V single core designed for scalability and adaptability, capable of running at frequencies up to 160 MHz.
Working temperature -20 to 85 degreeC
PCB size 18 x 23 x3 mm
Related links
- Seeit ESP32-DEV-30P Bluetooth, WiFi Development Board ESP32-DEV-30P
- Seeit ESP32-DEV-38P Bluetooth, WiFi Development Board ESP32-DEV-38P
- Seeit ESP32-DEV-BD30 WiFi, Bluetooth Development Board ESP32-DEV-BD30
- Seeit ESP32-DEV-38UE Bluetooth ZigBee Development Board ESP32-DEV-38UE
- Seeit ESP32-DEV-38VE Bluetooth ZigBee Development Board ESP32-DEV-38VE
- Seeit ESP32-DEV-BD38 WiFi, Bluetooth Development Board ESP32-DEV-BD38
- Seeit ESP32-DISPLAY02 Bluetooth, WiFi Development Board ESP32-DISPLAY02
- Seeit ESP32-CAMERA-02 Bluetooth, WiFi Development Board ESP32-CAMERA-02
