STMicroelectronics ST Motor Control Discovery Kit MOSFET Discovery Kit STEVAL-LVLP01
- RS Stock No.:
- 287-6270
- Mfr. Part No.:
- STEVAL-LVLP01
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€45.67
(exc. VAT)
€56.17
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 18 December 2026
- Plus 5 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.67 |
*price indicative
- RS Stock No.:
- 287-6270
- Mfr. Part No.:
- STEVAL-LVLP01
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Discovery Kit | |
| Kit Name | ST Motor Control Discovery Kit | |
| Technology | MOSFET | |
| Device Core | STM32 | |
| Processor Family Name | STM32 | |
| Processor Part Number | B-G473E-ZEST1S | |
| Processor Type | STM32 | |
| Standards/Approvals | RoHS Certified | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Discovery Kit | ||
Kit Name ST Motor Control Discovery Kit | ||
Technology MOSFET | ||
Device Core STM32 | ||
Processor Family Name STM32 | ||
Processor Part Number B-G473E-ZEST1S | ||
Processor Type STM32 | ||
Standards/Approvals RoHS Certified | ||
- COO (Country of Origin):
- IT
The STMicroelectronics discovery kit is a part of the motor-control development platform, which is supporting ZeST and HSO algorithms. It could be connected to B-G473E-ZEST1S, the STM32 control board, through the motor control connector V2. The evaluation board is based on the STDRIVE101 three-phase gate driver and the STL8N10F7 power MOSFETs. It embeds a power stage and circuitry for driving three-phase brushless DC motors.
STDRIVE101 triple half-bridge gate driver
Single-shunt or three-shunt operation
Related links
- STMicroelectronics Motor Control Discovery Kit with STM32G473QE MCU FLASH Discovery Kit B-G473E-ZEST1S
- STMicroelectronics ST Discovery Kit For SPC58EC MCU Discovery Kit SPC58EC-DIS
- STMicroelectronics ST Discovery Kit with STM32H573IIK3Q MCU MCU Discovery Kit STM32H573I-DK
- STMicroelectronics ST STM32C0316-DK 32 Bit MCU Discovery Kit STM32C0316-DK
- STMicroelectronics ST STM32C0116-DK 32 Bit MCU Discovery Kit STM32C0116-DK
- STMicroelectronics Totem Pole PFC PFC Converter for Stm32f334 for ST Power Kit
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961 for Battery Pack Monitoring, BMS Applications
- STMicroelectronics Motor Control Power Board Motor Controller for STEVAL-IPMNG8Q for ST Control Board Based on STM32
