STMicroelectronics Qi Compatible Wireless Power Transmitter Evaluation Board 32 bit ARM Evaluation Board STEVAL-WBC86TX
- RS Stock No.:
- 287-6273
- Mfr. Part No.:
- STEVAL-WBC86TX
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6273
- Mfr. Part No.:
- STEVAL-WBC86TX
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Name | Qi Compatible Wireless Power Transmitter Evaluation Board | |
| Technology | 32 bit ARM | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | ARM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Name Qi Compatible Wireless Power Transmitter Evaluation Board | ||
Technology 32 bit ARM | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name ARM | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Qi-compatible wireless power transmitter evaluation board for 5 W application based on STWBC86. It is designed for wireless power transmitter application, and allows its user quickly start their 5W Qi-BPP designed for wireless power transmitter applications, compatible wireless charging transmitter projects.
Integrated drivers and high efficiency Full bridge inverter
I²C interface
FTP for Firmware patching and advanced features
On-chip thermal management and protections
I²C interface
FTP for Firmware patching and advanced features
On-chip thermal management and protections
Related links
- STMicroelectronics Bluetooth Low Energy Evaluation Board 32 bit, Bluetooth Evaluation Board STEVAL-IDB013V1
- STMicroelectronics ST Wireless Power Receiver Evaluation Board I2C Evaluation Board STEVAL-WLC38RX
- Wurth Elektronik Daphnis-I EV-kit RF Transmitter Evaluation Board for Agriculture And Healthcare
- STMicroelectronics Safety-ready industrial PLC evaluation board Digital Power for High-performance Arm Cortex-M7 32-bit
- SEGGER NAND-Flash Eval ARM Evaluation Board 6.20.12 NAND Flash Eval Board
- STMicroelectronics Smart Card Interface Evaluation Board ST8034AT Evaluation Board STEVAL-IPT006V1
- STMicroelectronics Smart Card Interface Evaluation Board ST8034P Evaluation Board STEVAL-IPT005V1
- STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for STUSB1600A, Nucleo-F072RB
