Microchip PIC18F87K22 PIM MCU Module MA180028
- RS Stock No.:
- 715-4224
- Distrelec Article No.:
- 302-94-544
- Mfr. Part No.:
- MA180028
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 715-4224
- Distrelec Article No.:
- 302-94-544
- Mfr. Part No.:
- MA180028
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Module | |
| Kit Name | PIC18F87K22 PIM | |
| Technology | MCU | |
| Processor Part Number | PIC18 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Module | ||
Kit Name PIC18F87K22 PIM | ||
Technology MCU | ||
Processor Part Number PIC18 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PICDEM LCD 2 Plug-In Modules Pack
PICDEM LCD 2 PIM Pack
These PICDEM LCD plug-in modules (MA180019) support the PIC18F8490, PIC16F917 and PIC16F946 LCD microcontrollers
PIC18F87K90 Plug-In Module (PIM)
The PIC18F87K90 Plug-In Module (MA180027) allows for easy development of LCD applications
The module can be used with the PICDEM LCD 2 demonstration board, or stand-alone in a custom application
PIC18F87K22 Plug-In Module (PIM)
The PIC18F87K22 Plug-in Module (PIM) is an accessory to the PICDEM™ PIC18 Explorer Board that allows users to easily experiment with the PIC18F87K22 family of microcontrollers
Related links
- Microchip PIC24F USB PIM MCU Module MA240014
- Microchip PIC24FJ128GA310 GP PIM MCU Module MA240029
- Microchip PIC24EP512GU810 GP PIM MCU Module MA240025-1
- Microchip dsPIC33 MC 100P PIM MCU Module MA330013
- Microchip PIC18LF45K22 PIM MCU Module MA160014
- Microchip PIC24FJ256GB410 PIM MCU Module MA240038
- Microchip dsPIC33EP256GP506 GP PIM MCU Module MA330030
- Microchip PIC24F 100P PIM MCU Module MA240011
