Texas Instruments Hercules Ethernet, CAN, USB Development Kit TMDS570LS31HDK
- RS Stock No.:
- 913-9804
- Mfr. Part No.:
- TMDS570LS31HDK
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€285.10
(exc. VAT)
€350.67
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €285.10 |
*price indicative
- RS Stock No.:
- 913-9804
- Mfr. Part No.:
- TMDS570LS31HDK
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Kit Name | Hercules | |
| Technology | Ethernet, CAN, USB | |
| Device Core | ARM Cortex | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Kit Name Hercules | ||
Technology Ethernet, CAN, USB | ||
Device Core ARM Cortex | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Hercules™ TMS570LS31x Development Kit
The TMS570LS31x Hercules Development Kit is ideal for getting started on development with the Hercules TMS570 series of safety microcontrollers.
TMS570LS3137 180MHz MCU, dual Cortex-R4F in lock-step, 337-pin BGA
On-chip 3MB Flash memory with ECC, 256KB RAM with ECC
On-board USB XDS100v2 JTAG debug
ARM 20-pin JTAG debug header for external JTAG emulator
External emulator detection circuit
10/100 Mbps Ethernet interface
2 x DCAN Transceivers and screw terminal blocks
Light sensor
Temperature sensor
SCI accessible through a USB Virtual Port (VCP)
8MB SDRAM
8 x user programmable LEDs (2 tri-color LEDs, and 6 white LEDs)
User programmable pushbutton
3 x expansion connectors for hardware prototyping and daughter card use
Reset pushbuttons (nPOR and nRST)
SD card slot (SPI mode)
Embedded trace macrocell (ETM) debug interface via MIPI connector
Configurable pin mux options
+5V and +3.3V ADC option jumper (configured +5V by default)
Current measurement capability for +3.3V I/O, +1.2V Core, +1.2V PLL, +3.3V or +5V ADC and +3.3V VccP.
Power supply supporting +5V to +12V DC input
The Hercules™ microcontroller (MCU) platform is the result of TIs long history of developing and shipping MCUs for safety critical systems, providing a broad portfolio of devices specifically designed to meet the requirements of safety-critical medical, industrial and transportation applications. Robust application of core functional safety techniques and semiconductor industry best practices has resulted in an MCU platform that simplifies safety-critical system design, reduces software overhead and speeds certification, all of which result in lower system cost and faster time-to-market. The Hercules platform comprises three families of scalable functional safety MCUs offering a balance of performance memory, functional safety capability, peripherals, connectivity and cost. These products always operate in a safe manner and meet the stringent functional safety requirements of standards such as IEC 61508 or ISO 26262.
Standards
IEC 61508 SIL 3, ISO 26262 ASIL D
Supplied with
CCStudio v4.x IDE: C/C++ Compiler/Linker/Debugger, HALCoGen Peripheral Driver Generation Tool, CCS and nowFlash Flash Programming Tools, HET IDE/Simulator/Assembler, GUI Demos with Project/Code Examples, Type A to mini B USB cable, Flashlight for light sensor demo.
Related links
- Texas Instruments Hercules TMS570LC43x Development Kit ARM Cortex Development Kit TMDX570LC43HDK
- Texas Instruments Hercules TMS570LS12x LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-TMS57012
- Texas Instruments Hercules RM57Lx LaunchPad Development Kit 32 Bit MCU Development Kit LAUNCHXL2-RM57L
- Microchip PIC32MK MCM Curiosity Pro Dual-USB development kit MCU Development Board EV31E34A
- FTDI Chip USB to RS232 Adapter Development Kit USB-COM232-PLUS1
- FTDI Chip USB to RS422 Adapter Development Kit USB-COM422-PLUS1
- FTDI Chip USB to RS422 UART Serial Converter FT232RQ Development Kit for Devices With RS422 Interface USB-RS422-PCBA
- FTDI Chip USB to Dual RS485 Adapter Development Kit USB-COM485-PLUS2
