STMicroelectronics STM32WBA55CGU6, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 1024kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 151-766
- Mfr. Part No.:
- STM32WBA55CGU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.44 |
*price indicative
- RS Stock No.:
- 151-766
- Mfr. Part No.:
- STM32WBA55CGU6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 12 Bit, 16 Bit | |
| Automotive Standard | No | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 12 Bit, 16 Bit | ||
Automotive Standard No | ||
Number of Timers 9 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Microcontroller devices belong to multiprotocol wireless and ultra low power devices embed a powerful and ultra low power radio compliant with the Bluetooth SIG Low Energy specification 5.4. They operate at a frequency of up to 100 MHz. The devices integrate a 2.4 GHz RADIO supporting Bluetooth Low Energy, and make possible to use proprietary protocols.
Packet traffic arbitration
Integrated balun to reduce BOM
Single crystal operation
HASH hardware accelerator
Secure data storage with root hardware unique key
Related links
- STMicroelectronics STM32WBA55CGU6 STM32 Microcontroller 1024kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA54CGU6 STM32 Microcontroller 1024kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA54KGU6 STM32 Microcontroller 1024kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32WBA52KGU6 STM32 Microcontroller 1024kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32WBA64CGU7 STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA64CGU6 STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA64CIU7 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA63CIU7 STM32 Microcontroller 2MB FLASH, 48-Pin UFQFPN
