STMicroelectronics STM32WBA55UGI6, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 1024kB FLASH, 59-Pin UFBGA
- RS Stock No.:
- 151-768
- Mfr. Part No.:
- STM32WBA55UGI6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 490 units)*
€2,034.97
(exc. VAT)
€2,502.92
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €4.153 | €2,034.97 |
*price indicative
- RS Stock No.:
- 151-768
- Mfr. Part No.:
- STM32WBA55UGI6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 59 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 105°C | |
| Height | 600μm | |
| Standards/Approvals | FCC CFR47 part 15, ETSI EN 300 328, EN 300 440, ARIB STD-T66 | |
| Length | 5mm | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Number of Timers | 11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 59 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 105°C | ||
Height 600μm | ||
Standards/Approvals FCC CFR47 part 15, ETSI EN 300 328, EN 300 440, ARIB STD-T66 | ||
Length 5mm | ||
Width 5mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Number of Timers 11 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WBA55UGI6 STM32 Microcontroller 1024kB FLASH, 59-Pin UFBGA
- STMicroelectronics STM32WBA54KGU6 STM32 Microcontroller 1024kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32WBA52KGU6 STM32 Microcontroller 1024kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32WBA55CGU6 STM32 Microcontroller 1024kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA54CGU6 STM32 Microcontroller 1024kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F413RGT6TR STM32 Microcontroller 1024kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U5A5QJI6 STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
- STMicroelectronics STM32U595QJI6Q STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
